The AP2602FNTR-G1 is a 16-terminal quad relative humidity sensor from Diodes, designed for automotive applications. It operates within a temperature range of -40°C to 125°C. The device is supplied with a voltage between 2.7V and 5.5V. The sensor is packaged in a QFN-3x3 format, suitable for surface mount applications.
Sign in to ask questions about the Diodes AP2602FNTR-G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP2602FNTR-G1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP2602FNTR-G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.