The AP2822AKTR-G1 is an industrial-grade 1-channel multiplexer from Diodes, featuring a 5V supply voltage with a maximum rating of 5.5V and a minimum rating of 2.7V. It has a temperature grade of industrial, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 5 terminals and is available in an LSSOP-5 package, measuring 1.6mm in width and 2.92mm in length.
Sign in to ask questions about the Diodes AP2822AKTR-G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP2822AKTR-G1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP2822AKTR-G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.