
The AP2822CKETR-G1 is an industrial-grade single multiplexer from Diodes, featuring a 5V supply voltage with a minimum of 2.7V and a maximum of 5.5V. It has a temperature grade of industrial, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has a 5-pin package with a dual terminal position and a JEDEC package code of R-PDSO-G5. It measures 1.6mm in width and 2.92mm in length, and is suitable for use in a variety of applications.
Diodes AP2822CKETR-G1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP2822CKETR-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.