
Industrial-grade 5-pin DC/DC switching regulator, voltage-mode controller. Features a 1A output current capability and operates across a -40°C to 85°C temperature range. Housed in a compact SOT-23 (PDSO5) package with dual terminal positioning, this integrated circuit supports input voltages from 1V to 12V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP3015AKTR-G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP3015AKTR-G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.