
Industrial-grade DC/DC switching regulator, voltage-mode control, operating from 1.2V to 12V input. Features a 0.4A output current capability and a 5-pin SOT-23 (PDSO-G5) package. Designed for operation across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Diodes AP3015KTR-G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP3015KTR-G1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP3015KTR-G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.