
6-pin, PDSO6 interface IC for LED display driving. Features a 5-segment LED driver with a supply voltage range of 2.5V to 16V, nominal 3V. Operating temperature spans from -40°C to 85°C, suitable for industrial applications. Package dimensions are 1.6mm width and 2.92mm length, with dual terminal positioning.
Diodes AP3019AKTR-G1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 16 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP3019AKTR-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.