
Industrial-grade 6-terminal LED driver IC for backlight applications. Features a supply voltage range of 2.7V to 16V with a nominal 5V, operating from -40°C to 85°C. This dual-terminal device, housed in a R-PDSO-G6 package measuring 1.6mm x 2.92mm, offers a single LED display driver function.
Sign in to ask questions about the Diodes AP3031KTR-G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP3031KTR-G1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 16 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP3031KTR-G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.