
The AP3032KTR-G1 is an industrial-grade LED display driver from Diodes, operating within a temperature range of -40°C to 85°C. It features a 5V nominal supply voltage, with a minimum of 2.7V and a maximum of 9V. The device has 6 terminals and is packaged in a SOT-23, 6 PIN configuration. The AP3032KTR-G1 is designed for use in interface IC applications, specifically as a driver for LED displays.
Sign in to ask questions about the Diodes AP3032KTR-G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP3032KTR-G1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 9 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP3032KTR-G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.