The AP3064MTR-G1 is an industrial-grade LED display driver IC with a supply voltage range of 4.5V to 33V and a nominal operating voltage of 24V. It is packaged in a SOP-16 package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This device has 16 terminals and is designed for use in industrial applications.
Sign in to ask questions about the Diodes AP3064MTR-G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP3064MTR-G1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 24 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 33 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.02 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP3064MTR-G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.