The AP3154AFG-7 is a 4-channel charge pump driver from Diodes, operating at a frequency of 1.8MHz and a maximum supply voltage of 5.5V. It is designed for surface mount applications and features a DFN package. The device is capable of delivering an output current of 30mA per channel and has a maximum operating temperature of 85°C. The AP3154AFG-7 is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Diodes AP3154AFG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP3154AFG-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Gold |
| Dimming | PWM |
| Frequency | 1.8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current per Channel | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP3154AFG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.