
The AP3156FVG-7 is a 6-channel charge pump IC with a maximum operating temperature of 85°C. It is packaged in a QFN-16 package and is RoHS compliant. The device operates at frequencies of 0.5 MHz, 1 MHz, and 2 MHz, and provides an output current of 25mA. It is suitable for capacitive touchscreen applications and is available in a tape and reel packaging format with 1500 units per package.
Sign in to ask questions about the Diodes AP3156FVG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP3156FVG-7 technical specifications.
| Package/Case | QFN EP |
| Contact Plating | Tin, Matte |
| Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 6 |
| Operating Frequency | 0.5 MHz, 1 MHz, 2 MHz |
| Output Current | 25mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP3156FVG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
