
Industrial-grade DC/DC switching regulator with current-mode control, capable of delivering up to 1.5A. Features a maximum switching frequency of 1700kHz and operates within an input voltage range of 4.5V to 18V. Housed in a compact 6-pin PDSO6 (SOT-23) package, this integrated circuit offers a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Diodes AP3211KTR-G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP3211KTR-G1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP3211KTR-G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.