6-terminal DC/DC switching regulator with a 2.5V to 5.5V input voltage range. Features an industrial temperature grade, operating from -40°C to 85°C. This integrated circuit is housed in a compact S-PDSO-N6 package with dual terminal positions, measuring 2mm in length and 2mm in width. Designed for power management applications, it offers a single function.
Diodes AP3401DNTR-G1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP3401DNTR-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.