6-terminal DC/DC switching regulator designed for power management. Operates from a 2.5V to 5.5V input voltage range. Features an industrial temperature grade, with a minimum operating temperature of -40°C and a maximum of 85°C. Packaged in a compact R-PDSO-G6 JEDEC package with dimensions of 1.6mm width and 2.9mm length.
Sign in to ask questions about the Diodes AP3401KTTR-G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP3401KTTR-G1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP3401KTTR-G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.