
The AP34063S8L-13 is a surface mount DC/DC controller with a maximum input voltage of 40V and a maximum output current of 1.6A. It operates within a temperature range of 0°C to 105°C and is packaged in a RoHS compliant SOP-8 package. The device is suitable for use in a variety of applications, including those requiring adjustable output voltage. It is not a synchronous rectifier and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP34063S8L-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP34063S8L-13 technical specifications.
| Package/Case | SOP |
| Height | 1.5mm |
| Length | 4.95mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.6A |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.030018oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP34063S8L-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
