The AP3409DNTR-G1 is a dual DC/DC controller from Diodes, featuring a 10-pin S-PDSO-N10 package. It operates within a temperature range of -40°C to 125°C, suitable for automotive applications. The device has a maximum input voltage of 5.5V and a minimum input voltage of 2.6V. It is designed for use in high-reliability applications, with a temperature grade of AUTOMOTIVE.
Diodes AP3409DNTR-G1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP3409DNTR-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.