
The AP3417CDNTR-G1 is an industrial-grade DC/DC controller IC with a 6-pin DFN package. It operates within a temperature range of -40°C to 85°C and supports input voltages between 2.5V and 5.5V. This device is suitable for use in industrial applications where high reliability and performance are required.
Diodes AP3417CDNTR-G1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP3417CDNTR-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.