
Industrial-grade DC/DC switching regulator, current-mode control, operating from 2.5V to 5.5V input. Features a maximum switching frequency of 1680kHz and a 1.5A output current capability. Housed in a 5-terminal PDSO5 (SOT-23) package with dual terminal positions, measuring 1.6mm width and 2.92mm length. Operates across an industrial temperature range of -40°C to 85°C.
Diodes AP3418KTR-G1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP3418KTR-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.