
The AP3427MDNTR-G1 is a DC/DC controller from Diodes with a temperature grade of OTHER and a JEDEC package code of S-PDSO-N10. It has 10 terminals and operates within a temperature range of -40°C to 80°C. The device is available in a 3mm x 3mm DFN-10 package.
Diodes AP3427MDNTR-G1 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP3427MDNTR-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.