The AP3435MPTR-G1 is a DC/DC controller with a maximum operating temperature of 80 degrees Celsius. It has 8 terminals and operates over a temperature range of -40 to 80 degrees Celsius. The device is packaged in a SOP-8 package with dimensions of 3.9mm width and 4.9mm length. It is designed to handle input voltages between 2.7V and 5.5V.
Sign in to ask questions about the Diodes AP3435MPTR-G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP3435MPTR-G1 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP3435MPTR-G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.