The AP3440FNTR-G1 is an industrial-grade DC/DC controller from Diodes, designed for use in a variety of applications. It operates within a temperature range of -40°C to 85°C and features a quad-terminal position. This device is suitable for use in environments with input voltages between 2.95V and 5.5V. The AP3440FNTR-G1 is packaged in a 16-pin HVQCCN package type.
Diodes AP3440FNTR-G1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.95 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP3440FNTR-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.