The AP3595FNTR-G1 is an industrial quad DC/DC controller from Diodes, featuring a temperature grade of industrial and a maximum operating temperature of 85°C. It has 24 terminals and a quad terminal position. The device is packaged in a 4mm x 4mm HVQCCN, LCC24,.16SQ,20 package type. It operates within an input voltage range of 10.8V to 13.2V.
Diodes AP3595FNTR-G1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP3595FNTR-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.