The AP3608EMTR-G1 is an industrial-grade LED display driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 20 terminals and is available in a 20-pin SOIC package. The device operates on a supply voltage of 5V, with a minimum supply voltage of 4.2V and a maximum supply voltage of 5.5V. It is designed for use in industrial applications and has a frequency maximum of 0.025 MHz.
Sign in to ask questions about the Diodes AP3608EMTR-G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP3608EMTR-G1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.76 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.025 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP3608EMTR-G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.