The AP3615FNTR-G1 is an industrial-grade LED display driver from Diodes, operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 3.6V and a minimum and maximum supply voltage of 2.8V and 5.5V, respectively. The device is available in a 16-pin HVQCCN package, measuring 3mm in width and 3mm in length. It is designed for use in industrial applications and is a single-function device.
Diodes AP3615FNTR-G1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.8 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP3615FNTR-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.