Switching Regulator, Current-mode, 0.7A, 500kHz Switching Freq-Max, PDIP8, LEAD FREE, PLASTIC, DIP-8
Diodes AP3843N8L technical specifications.
| Package/Case | DIP |
| Output Voltage | 5.1V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | AP3843 |
| RoHS | Compliant |
No datasheet is available for this part.