
Dual comparator IC, surface mountable in an MSOP-8 package. Features a 1300ns response time, 8mV input offset voltage, and 400nA input bias current. Operates with dual supply voltages from 1V to 18V or single supply from 2V to 36V. Offers 16mA output current with TTL output type and 106.02dB voltage gain. This RoHS compliant component has a power dissipation of 670mW and a quiescent current of 2.5mA.
Sign in to ask questions about the Diodes AP393AM8G-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP393AM8G-13 technical specifications.
| Package/Case | MSOP |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 8mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 670mW |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP393AM8G-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
