
Dual-function general-purpose comparator IC, featuring a 1.3µs response time and 8mV input offset voltage. Operates with dual supply voltages from 1V to 18V or single supply from 2V to 36V. Offers 16mA output current and 510mW power dissipation in a surface-mount SOP package with tin-matte contact plating. BIPOLAR technology ensures 106.02dB voltage gain.
Sign in to ask questions about the Diodes AP393ASG-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP393ASG-13 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 8mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 510mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 510mW |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP393ASG-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
