
Dual-channel general-purpose comparator IC featuring a 1.3µs response time and 5mV input offset voltage. Operates with single or dual supply voltages from 1V to 36V, with a maximum dual supply of 18V. Surface mountable in an SOP-8 package, this CMOS component offers a 16mA output current and 106.02dB voltage gain. ROHS compliant with a maximum power dissipation of 510mW.
Diodes AP393SL-13 technical specifications.
| Package/Case | SOP |
| Dual Supply Voltage | 15V |
| Height | 1.5mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 510mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 510mW |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Type | Single, Dual |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Weight | 0.005044oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP393SL-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
