The AP4305KTR-G1 is an industrial DC/DC controller with a nominal supply voltage of 5V. It operates over a temperature range of -40°C to 105°C and is available in a SOT-23-6 package. The device has 6 terminals and is designed for use in industrial applications. It can handle input voltages between 2.5V and 18V.
Sign in to ask questions about the Diodes AP4305KTR-G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP4305KTR-G1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP4305KTR-G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.