
The AP4310AMTR-G1 is an industrial temperature IC with a nominal supply voltage of 5V and a maximum supply voltage of 36V. It has 8 terminals and operates over a temperature range of -40 to 105 degrees Celsius. The device is packaged in a SOIC-8 package with a width of 3.9mm and a length of 4.9mm. It is a dual-function device with a temperature grade of industrial.
Sign in to ask questions about the Diodes AP4310AMTR-G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP4310AMTR-G1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP4310AMTR-G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.