
The AP431ARG-7 is a surface-mount voltage reference from Diodes, featuring an adjustable output voltage of 2.495V with a tolerance of 0.5%. It operates over a temperature range of -20°C to 85°C and has a maximum output current of 200mA. The device is lead-free and RoHS compliant, packaged in a tape and reel format with 3000 units per reel.
Sign in to ask questions about the Diodes AP431ARG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP431ARG-7 technical specifications.
| Package/Case | SC |
| Cathode Current | 500uA |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Max Input Voltage | 2.507V |
| Min Input Voltage | 2.482V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 2.495V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Adjustable, Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP431ARG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
