
Adjustable voltage reference IC, offering a precise 2.495V minimum output voltage with a 0.5% tolerance. This three-terminal, bipolar device features a maximum output voltage of 36V and a maximum output current of 200mA. Designed for through-hole mounting in a TO-92 package, it operates with a cathode current range of 500µA and a nominal supply current of 10mA, supporting a maximum input voltage of 36V. ROHS compliant and lead-free, this component is suitable for applications requiring stable voltage regulation.
Diodes AP431AVL-A technical specifications.
| Package/Case | TO-92 |
| Cathode Current | 500uA |
| Height | 4.83mm |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Length | 4.78mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Through Hole |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Weight | 0.016oz |
| Width | 3.66mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP431AVL-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
