
Adjustable Shunt Voltage Reference IC, featuring a 2.495V nominal output voltage with 0.5% tolerance. This bipolar, three-terminal device offers an adjustable output voltage up to 36V and a maximum output current of 200mA. It operates with a cathode current of 500µA and a maximum input current of 10mA, suitable for surface mount applications. Packaged in a PDSO3 (TO-236-3) case, this RoHS compliant component is designed for a wide operating temperature range of -20°C to 85°C.
Sign in to ask questions about the Diodes AP431AWG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP431AWG-7 technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 500uA |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Max Input Voltage | 2.507V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Operating Supply Current | 10mA |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 2.495V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP431AWG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
