
Adjustable shunt voltage reference IC, surface mount, SOT-23 package. Features a 36V maximum output voltage with a 0.5% tolerance. Operates with a cathode current of 500µA and provides an output current up to 200mA. Minimum output voltage is 2.495V. Suitable for applications requiring precise voltage regulation within a -20°C to 85°C temperature range.
Sign in to ask questions about the Diodes AP431AWL-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP431AWL-7 technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 500uA |
| Height | 1.1mm |
| Length | 3mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | AP431AW |
| Tolerance | 0.5% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP431AWL-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
