
The AP431AYL-13 is an adjustable voltage reference from Diodes with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It has a maximum input voltage of 36V and a maximum output current of 200mA. The device is packaged in a TO-243AA surface mount package and is RoHS compliant. The reference type is shunt and adjustable, with a nominal supply current of 10mA and an operating supply current of 10mA.
Diodes AP431AYL-13 technical specifications.
| Package/Case | TO-243AA |
| Cathode Current | 500uA |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Operating Supply Current | 10mA |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
No datasheet is available for this part.
