
The AP431L-13 is a surface mount voltage reference from Diodes, featuring a nominal supply current of 10mA and an output current of 200mA. It operates within a temperature range of -20°C to 85°C and is RoHS compliant. The device is packaged in a single SOIC package and is available in tape and reel packaging.
Diodes AP431L-13 technical specifications.
| Package/Case | SOIC |
| Cathode Current | 500uA |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.
