
Adjustable shunt voltage reference IC with a 1% tolerance, offering a precise output voltage range from 2.495V to 36V. This surface-mount component, housed in a SOT-23 package, supports a maximum input voltage of 36V and a cathode current of 500µA, with a maximum output current of 200mA. Operating within a temperature range of -20°C to 85°C, it is supplied on tape and reel for efficient manufacturing.
Sign in to ask questions about the Diodes AP431RL-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP431RL-7 technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 500uA |
| Height | 1mm |
| Length | 3.05mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | AP431R |
| Tolerance | 1% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP431RL-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
