The AP431SBNTR-G1 is an automotive-grade voltage reference from Diodes. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has a 3-pin SOT-23 package and is designed for use in automotive applications. The voltage reference is a single-output device with a temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Diodes AP431SBNTR-G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP431SBNTR-G1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP431SBNTR-G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.