The AP431SBRTR-G1 is an automotive-grade voltage reference with a single output. It operates over a temperature range of -40°C to 125°C. The device is packaged in a 3-pin SOT-89 package with a width of 2.45mm and a length of 4.5mm. It is designed for use in automotive applications, meeting the requirements of the Temperature Grade AUTOMOTIVE classification.
Checking distributor stock and pricing after the page loads.
Diodes AP431SBRTR-G1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.45 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.