The AP431SHBRTR-G1 is an automotive-grade voltage reference with a single output. It operates over a temperature range of -40°C to 125°C. The device is packaged in a SOT-89, 3 PIN package. It has a single function and a single output. The AP431SHBRTR-G1 is a type of power management IC, specifically a voltage reference, used in various applications.
Sign in to ask questions about the Diodes AP431SHBRTR-G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP431SHBRTR-G1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.45 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP431SHBRTR-G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.