
The AP431VL-A is an adjustable shunt voltage reference from Diodes with a maximum input voltage of 36V and a maximum output current of 200mA. It operates within a temperature range of -20°C to 85°C and is packaged in a TO-92 package. The device is lead-free and RoHS compliant, making it suitable for a variety of applications.
Diodes AP431VL-A technical specifications.
| Package/Case | TO-92 |
| Cathode Current | 500uA |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Through Hole |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reference Type | Adjustable, Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.