
Adjustable three-terminal voltage reference IC offering a precise 2.495V output with 1% accuracy. Designed for surface mount applications in a PDSO3 (SC-59) package, this bipolar component supports an output current of up to 200mA. It operates with a cathode current of 500µA and a maximum input voltage of 2.507V, featuring a wide operating temperature range from -20°C to 85°C. This RoHS compliant and lead-free component is supplied on tape and reel.
Sign in to ask questions about the Diodes AP431WG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP431WG-7 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-236-3 |
| Cathode Current | 500uA |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Max Input Voltage | 2.507V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Operating Supply Current | 10mA |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 2.495V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 2.495V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP431WG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
