The AP432AL-13 is a single-channel, adjustable voltage reference from Diodes. It features a nominal supply current of 10mA and an output current of 200mA. The device is packaged in a lead-free SOIC package and is suitable for surface mount applications. The AP432AL-13 operates over a temperature range of -20°C to 85°C and is RoHS compliant. It is designed for use as a shunt reference in a variety of applications.
Diodes AP432AL-13 technical specifications.
| Package/Case | SOIC |
| Cathode Current | 300uA |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
No datasheet is available for this part.