
Adjustable shunt voltage reference IC with a 1.24V minimum output voltage, adjustable up to 20V. Features a 0.5% tolerance and a maximum output current of 200mA. Designed for through-hole mounting in a TO-92 package. Operates with a cathode current range of 300µA to 10mA and a maximum input voltage of 20V. This RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Diodes AP432AVL-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP432AVL-A technical specifications.
| Package/Case | TO-92 |
| Cathode Current | 300uA |
| Height | 4.83mm |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Length | 4.78mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.24V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Width | 3.66mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP432AVL-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
