Sign in to ask questions about the Diodes AP432AYG-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP432AYG-13 technical specifications.
| Package/Case | TO-243AA |
| Cathode Current | 300uA |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | AP432 |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP432AYG-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
