
The AP432RL-7 is a RoHS compliant, adjustable shunt voltage reference with a maximum output current of 200mA and a maximum output voltage of 20V. It is packaged in a TO-236-3 case and is suitable for surface mount applications. The device operates over a temperature range of -20°C to 85°C and has a tolerance of 1%. It is not radiation hardened.
Sign in to ask questions about the Diodes AP432RL-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP432RL-7 technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 300uA |
| Height | 1.3mm |
| Length | 3.1mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.000282oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP432RL-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
