Adjustable shunt voltage reference IC with a 1.24V minimum output voltage and 1% tolerance. Features a 200mA maximum output current and operates from a 10mA supply current. This bipolar, surface-mount device is housed in a 3-pin PDSO3 (SC-59) package. Suitable for applications requiring stable voltage references within an operating temperature range of -20°C to 85°C.
Sign in to ask questions about the Diodes AP432WG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP432WG-7 technical specifications.
| Package/Case | SC |
| Cathode Current | 300uA |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Max Input Voltage | 1.252V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.24V |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Operating Supply Current | 10mA |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 1.24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP432WG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
