The AP451SLA is a dual voltage reference IC with a package quantity of 2500 units per reel. It operates over a temperature range of -20°C to 85°C and has an operating supply current of 4mA. The device is lead-free and available in SOIC-8 package. It is suitable for use in applications where a stable voltage reference is required, such as in power management circuits.
Sign in to ask questions about the Diodes AP451SLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP451SLA technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 2 |
| Operating Supply Current | 4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP451SLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.