
2A, 600kHz switching regulator, voltage-mode control, boost topology, with adjustable output voltage up to 20V. Features 90% efficiency, 3.6V to 20V input voltage range, and 3mA operating supply current. Packaged in a 1.5mm height, 4.95mm length, 3.95mm width SOP (PDSO8) with tin, matte contact plating. Operates from -20°C to 85°C, RoHS compliant, and suitable for surface mounting.
Sign in to ask questions about the Diodes AP5002SG-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP5002SG-13 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Efficiency | 90% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2A |
| Max Output Voltage | 20V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 20V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 500kHz |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.030018oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP5002SG-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
