
Adjustable DC/DC switching regulator, voltage-mode control, with a maximum output current of 2.5A. Features a wide input voltage range from 10V to 32V and a maximum switching frequency of 360kHz. Offers adjustable output voltage from 800mV up to 6V, with a single positive output. Packaged in a green SOP-8 (PDSO8) surface-mount package, this RoHS compliant component operates efficiently up to 90% and is suitable for ambient temperatures between -10°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP5004SG-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP5004SG-13 technical specifications.
| Package/Case | SOP |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 32V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 6V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 360kHz |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.030018oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP5004SG-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.